VUO80-18NO1 | Littelfuse
Littelfuse 3-phase bridge rectifier, 1800 V (RRM), 100 A, V1-A-Pack, VUO80-18NO1
Order No.: 74P1200
EAN: 4099891780654
MPN:
VUO80-18NO1
Unit Price (€ / pc.)
35.6048 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Rectifier bridge, VUO80-18NO1, LITTELFUSE
A rectifier bridge with an isolation voltage of 3600 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a DCB ceramic base plate.
Features
- Package with DCB ceramic
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Advanced power cycling
- Reduced weight
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Ausführung | 3-phase | |
Gehäuse | V1-A-Pack | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennstrom | 100 A | |
Spannung V RRM (Spitzensperrspannung) | 1800 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |