VUO86-12NO7 | Littelfuse

Littelfuse 3-phase bridge rectifier, 1200 V (RRM), 100 A, ECO-PAC1, VUO86-12NO7

Order No.: 74P1208
EAN: 4099891780739
MPN:
VUO86-12NO7
VUO86-12NO7 Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
353.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.1372 €

Rectifier bridge, VUO86-12NO7, LITTELFUSE

A rectifier bridge with an isolation voltage of 3000 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Advanced power cycling
  • Reduced weight

Applications

  • Diode for main rectification
  • For three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version 3-phase
Enclosure ECO-PAC1
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Rated current 100 A
Voltage V RRM (peak reverse voltage) 1200 V
Logistics
Country of origin DE
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes