VUO98-08NO7 | Littelfuse
Littelfuse 3-phase bridge rectifier, 800 V (RRM), 100 A, ECO-PAC2, VUO98-08NO7
Order No.: 74P1210
EAN: 4099891780753
MPN:
VUO98-08NO7
Unit Price (€ / pc.)
21.1344 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Rectifier bridge, VUO98-08NO7, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a DCB ceramic base plate.
Features
- Package with DCB ceramic
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Advanced power cycling
- Reduced weight
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Ausführung | 3-phase | |
Gehäuse | ECO-PAC2 | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennstrom | 100 A | |
Spannung V RRM (Spitzensperrspannung) | 800 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |