17861161001 | Littelfuse
Crimp contact, 0.5-1.0 mm², AWG 20-17, crimp connection, 17861161001
Unit Price (€ / pc.)
1.0710 € *
Available: 270 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 18 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Parts.
Type: 178.6116.1001, contact, 0.5 to 1.0 mm²
Technical specifications
AWG-Leiterquerschnitt | AWG 20-17 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Leiterquerschnitt | 0,5-1,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |