17861166001 | Littelfuse
Crimp contact, 4.0-6.0 mm², crimp connection, 17861166001
Unit Price (€ / pc.)
1.8921 € *
Available: 200 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.3566 €
100 pcs.
1.1543 €
500 pcs.
1.0115 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Parts.
Type: 178.6116.6001, contact, 4.0 to 6.0 mm²
Technical specifications
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Cable cross-section | 4,0-6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |