LPWI160808HR47T | Littelfuse

Power choke, SMD 0603, 0.47 µH, 2.9 A, LPWI160808HR47T

Order No.: 74P8041
EAN: 4099891849061
MPN:
LPWI160808HR47T
Series: LPWI
LPWI160808HR47T Littelfuse Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,523.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3808 €

SMD Power Inductor, LPWI160808HR47T, Littelfuse

The LPWI160808HR47T is a surface mount that provides voltage stabilization in a compact design. With its low losses, high efficiency, high durability, and excellent temperature saturation characteristics, the LPWI Series is ideal for small battery operated applications.

Features

  • Thin film photolithography technology
  • Compact and low profile
  • Metal alloy composite material
  • High current capability
  • High efficiency
  • Low DC resistance
  • Magnetically shielded
  • Space saving

Applications

  • DC-DC converters and power modules in general use electronic equipment
  • Smartphone and tablets
  • Wearable devices
  • Virtual and augmented reality equipments
  • Powerbanks
Technical specifications
Version Leistungsdrossel
Design SMD 0603
Width 0.8 mm
DC current 2.9 A
DC resistance 45 mΩ
Height 0.8 mm
Inductance 0.47 µH
Length 1.6 mm
Measuring frequency 1 MHz
Saturation current 3.1 A
Tolerance ±20 %
Logistics
Country of origin KR
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes