LPWI201608HR47T | Littelfuse
Power choke, SMD 0806, 0.47 µH, 4 A, LPWI201608HR47T
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD Power Inductor, LPWI201608HR47T, Littelfuse
The LPWI201608HR47T is a surface mount that provides voltage stabilization in a compact design. With its low losses, high efficiency, high durability, and excellent temperature saturation characteristics, the LPWI Series is ideal for small battery operated applications.
Features
- Thin film photolithography technology
- Compact and low profile
- Metal alloy composite material
- High current capability
- High efficiency
- Low DC resistance
- Magnetically shielded
- Space saving
Applications
- DC-DC converters and power modules in general use electronic equipment
- Smartphone and tablets
- Wearable devices
- Virtual and augmented reality equipments
- Powerbanks
Technical specifications
Version | Leistungsdrossel | |
Design | SMD 0806 | |
Width | 1.6 mm | |
DC current | 4 A | |
DC resistance | 27 mΩ | |
Height | 0.8 mm | |
Inductance | 0.47 µH | |
Length | 2 mm | |
Measuring frequency | 1 MHz | |
Saturation current | 4.7 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |