LPWI201610TB1R0T | Littelfuse

Power choke, SMD 0806, 1 µH, 3.2 A, LPWI201610TB1R0T

Order No.: 74P8055
EAN: 4099891849207
MPN:
LPWI201610TB1R0T
Series: LPWI
Littelfuse
LPWI201610TB1R0T Littelfuse Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3213 €

SMD Power Inductor, LPWI201610TB1R0T, Littelfuse

The LPWI201610TB1R0T is a surface mount that provides voltage stabilization in a compact design. With its low losses, high efficiency, high durability, and excellent temperature saturation characteristics, the LPWI Series is ideal for small battery operated applications.

Features

  • Thin film photolithography technology
  • Compact and low profile
  • Metal alloy composite material
  • High current capability
  • High efficiency
  • Low DC resistance
  • Magnetically shielded
  • Space saving

Applications

  • DC-DC converters and power modules in general use electronic equipment
  • Smartphone and tablets
  • Wearable devices
  • Virtual and augmented reality equipments
  • Powerbanks
Technical specifications
Version power choke
Design SMD 0806
Width 1.6 mm
DC current 3.2 A
DC resistance 46 mΩ
Height 1 mm
Inductance 1 µH
Length 2 mm
Measuring frequency 1 MHz
Saturation current 4 A
Tolerance ±20 %
Logistics
Country of origin KR
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes