59630-4-T-02-A | Littelfuse
Float switch, Ø 23.7 mm, PP, 59630-4-T-02-A
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Float switch, 59630-4-T-02-A, LITTELFUSE
A reed level sensor with an integral float actuator, with normally closed contacts, and a simple installation with M8 thread and nut. It is ideally suited to liquid and air conditioning condensate and industrial process control applications. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
Features
- Sensor with integral blown polypropylene float, with integral magnet
- Sensor operates when float rises from end stop position
- RoHS compliant
Applications
- Liquid level control
- Air conditioning systems
- Liquid level control
- Industrial process control
Technical specifications
Anschluss | Kabelanschluss | |
Durchmesser | 23.7 mm | |
Gehäusematerial | PP | |
Medium | Flüssigkeiten | |
Produkt-Art | Schwimmerschalter | |
Schaltspannung (AC) | 120 V | |
Schaltspannung (DC) | 200 V |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |