59630-4-T-02-F | Littelfuse

Float switch, Ø 23.7 mm, PP, 59630-4-T-02-F

Order No.: 75P2356
EAN: 4099891892210
MPN:
59630-4-T-02-F
Series: 59630
59630-4-T-02-F Littelfuse Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3,831.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.6636 €

Float switch, 59630-4-T-02-F, LITTELFUSE

A reed level sensor with an integral float actuator, with normally closed contacts, and a simple installation with M8 thread and nut. It is ideally suited to liquid and air conditioning condensate and industrial process control applications. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

Features

  • Sensor with integral blown polypropylene float, with integral magnet
  • Sensor operates when float rises from end stop position
  • RoHS compliant

Applications

  • Liquid level control
  • Air conditioning systems
  • Liquid level control
  • Industrial process control
Technical specifications
Anschluss Kabelanschluss
Durchmesser 23.7 mm
Gehäusematerial PP
Medium Flüssigkeiten
Produkt-Art Schwimmerschalter
Schaltspannung (AC) 120 V
Schaltspannung (DC) 200 V
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes