01020078Z | Littelfuse
Securing clip, 6.35 mm, 15 A, 250 V, PCB mounting, 01020078Z
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse clips, 01020078Z, LITTELFUSE
Circuit board mount fuse clips for 1/4 inch diameter fuses.
Technical specifications
Connection | PCB connection | |
Version | securing clip | |
Type of mounting | PCB mounting | |
For Fuse | 6.35 mm | |
Rated voltage | 250 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |