01220088Z | Littelfuse
Fuse holder clip, 6.3 x 32 mm, 30 A, 250 V, PCB mounting, 01220088Z
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 8 Weeks **
ACS 3AG PC FUSE CLIP
Technical specifications
Connection | Lötstift | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 6,3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 30 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |