01500322.HXA | Littelfuse

Cable fuse holder, 6.35 x 32 mm, 15 A, 500 V, in-line mounting, 01500322.HXA

Order No.: 75P1148
EAN: 4099891880132
MPN:
01500322.HXA
Series: 150322
Littelfuse
01500322.HXA Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
8.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.3776 €

Line fuse holders, 01500322.HXA, LITTELFUSE

In-line fuse holders for 1/4 x 1-1/4 inch (3AG/3AB) fuses. Ideal for applications where supplemental protection is needed, such as lighting ballasts and power supplies.

Technical specifications
Connection stranded wires
Version cable fuse holder
Type of mounting in-line mounting
For Fuse 6.35 x 32 mm
Rated voltage 500 V
Rated current 15 A
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes