01500322H | Littelfuse

Cable fuse holder, 6.3 x 32 mm, 15 A, 500 V, in-line mounting, 01500322H

Order No.: 55P2563
EAN: 4099889128345
MPN:
01500322H
Series: 150322
Littelfuse
01500322H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4744 €

Fuse holder, 01500322H, Littelfuse

The 01500322H is a 500 VAC/VDC rated inline fuse-holder ideal for applications where supplemental protection is needed, such as lighting ballasts and power supplies. 8-inch pre-stripped wire leads and fuse clips come preassembled for quick installation.

Features

  • High voltage rating accomodates many power applications
  • Single piece molded body
  • UL recognized to UL/CSA 4248.1
Technical specifications
Connection wire connection
Version closed
Type of mounting in-line mounting
For Fuse 6.3 x 32 mm
Rated voltage 500 V
Rated current 15 A
Logistics
Country of origin TW
Customs tariff number 85369095
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes