01550100Z | Littelfuse
Cable fuse holder, 6.3 x 15 mm/6.3 x 32 mm, 20 A, 32 V, in-line mounting, 01550100Z
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
ACS INLINE FUSEHLDR
Technical specifications
Connection | wire connection | |
Version | closed | |
Type of mounting | in-line mounting | |
For Fuse | 6.3 x 15 mm/6.3 x 32 mm | |
Rated voltage | 32 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |