01550109ZXU | Littelfuse

Cable fuse holder, 6.35 x 22.23 mm, 9 A, 32 V, in-line mounting, 01550109ZXU

Order No.: 75P1151
EAN: 4099891880163
MPN:
01550109ZXU
Series: 155100
Littelfuse
01550109ZXU Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6188 €

Line fuse holders, 01550109ZXU, LITTELFUSE

Twist-lock in-line fuse holders for 3AG/3AB or SFE fuses, intended for use at 32 volts or less with fuses rated up to 20 amperes when the proper spring is installed for fuse size.

Technical specifications
Anschluss Crimpanschluss
Ausführung Leitungs-Sicherungshalter
Befestigungsart In-Line-Montage
Für Sicherung 6,35 x 22,23 mm
Nennspannung 32 V
Nennstrom 9 A
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes