01550114ZXU | Littelfuse
Cable fuse holder, 6.35 x 27 mm, 14 A, 32 V, in-line mounting, 01550114ZXU
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Line fuse holders, 01550114ZXU, LITTELFUSE
Twist-lock in-line fuse holders for 3AG/3AB or SFE fuses, intended for use at 32 volts or less with fuses rated up to 20 amperes when the proper spring is installed for fuse size.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Leitungs-Sicherungshalter | |
Befestigungsart | In-Line-Montage | |
Für Sicherung | 6,35 x 27 mm | |
Nennspannung | 32 V | |
Nennstrom | 14 A |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |