01550300LXN | Littelfuse
Car fuse holder, FKS/ATO, 20 A, 32 V, panel mounting, 01550300LXN
Unit Price (€ / pc.)
6.7116 € *
Available: 2 pcs.
Leadtime: 16 Weeks **
Fuse holder, 01550300LXN, Littelfuse
The 01550300LXN is a 32 V stackable in-line panel-mount fuse-holder with black 14 AWG looped wire leads. Compatible with fuses up to 20 amps.
Applications
- Automotive
- Electronics
- Small auxiliary circuit protection
Technical specifications
Version | offen | |
Type of mounting | Panelmontage | |
For Fuse | FKS/ATO | |
Rated voltage | 32 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |