0160.750MR | Littelfuse

Fuse holder, 10.9 x 4.8 mm, 0.75 A, 250 V, PCB mounting, 0160.750MR

Order No.: 75P1509
EAN: 4099891883744
MPN:
0160.750MR
Series: 160
0160.750MR Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,963.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.9631 €

Fuse clips, 0160.750MR, LITTELFUSE

Metal fuse clips with preinstalled Littelfuse 443 fuse. This fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC boards and other components to risks of rework solder heat as required with direct surface mount fuses. It is designed to enable compliance with the RoHSdirective. This product is fully compatible with lead-freesolder alloy and higher temperature profiles associated with lead-free assembly.

Features

  • Offer low profile easily-replaceable fuse alternative compatible with automated PCB surface mount equipment
  • Comes supplied with 250 V nano² fuse
  • RoHS compliant and halogen-free

Applications

  • AC/DC power adaptor
  • Telecom equipment system power
  • Portable system built-in AC/DC converter
  • High voltage DC/DC converter
  • Lighting system
  • LED lighting
Technical specifications
Connection SMD
Version Sicherungshalter
Type of mounting Leiterplattenmontage
For Fuse 10,9 x 4,8 mm
Rated voltage 250 V
Rated current 0.75 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes