02980900TXN | Littelfuse
Car fuse holder, BF2/MEGA, 500 A, 32 V, chassis mounting, 02980900TXN
Unit Price (€ / pc.)
13.7207 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Fuse Holder for MEGA®, type Littelfuse.
Use with MEGA® fuses up to 500A. Ideal for battery and alternator connections and other heavy gauge cables requiring ultra high current protection. Includes protective cover. Features interconnecting pins on side of fuse block for secure multiple block configurations. Includes M8 threaded studs and hex nuts with lock washers.
Type: 02980900TXN
Rated current: 500 A
Lenght: 119,4 mm
Widht: 38,1 mm
Height: 38,9 mm
Technical specifications
Connection | Schraubanschluss | |
Version | geschlossen | |
Type of mounting | Chassismontage | |
For Fuse | BF2/MEGA | |
Rated voltage | 32 V | |
Rated current | 500 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |