03420012H | Littelfuse

Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03420012H

Order No.: 75P1166
EAN: 4099891880316
MPN:
03420012H
Series: 342
03420012H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
234.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3443 €

Fuse holder, 03420012H, LITTELFUSE

Panel mount enclosed fuse holder for 3AG/AB fuses.

Technical specifications
Connection Lötöse
Version of the cap Fingergrip
Version Sicherungshalter
Type of mounting Panelmontage
For Fuse 6,35 x 32 mm
Rated voltage 250 V
Rated current 20 A
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes