03420012HXP | Littelfuse
Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03420012HXP
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse holder, 03420012HXP, LITTELFUSE
Panel mount enclosed fuse holder for 3AG/AB fuses.
Technical specifications
Connection | solder lug | |
Version of the cap | finger grip | |
Version | fuse holder | |
Type of mounting | panel mounting | |
For Fuse | 6.35 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 20 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |