03420025Z | Littelfuse
Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03420025Z
Unit Price (€ / pc.)
19.992 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Fuse holder, 03420025Z, LITTELFUSE
Panel mount enclosed fuse holder for 3AB/3AG/F02/F03 fuses.
Applications
- Ballast
- Chargers
- Communication and Infotainment
- Power supply, power control system
- Base station power supply
- Chemical power supplies
- Printer
- Custom DC motor drives
- Electric heating, electric inductive cooktop
- Electric range oven, electric resistive cooktop
- Fuel system
Technical specifications
Connection | Lötöse | |
Version | Sicherungshalter | |
Type of mounting | Panelmontage | |
For Fuse | 6,35 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |