03450121X | Littelfuse
Fuse holder, 5 x 20 mm, 16 A, 600 V, PCB mounting, 03450121X
Unit Price (€ / pc.)
13.8159 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse holders, 03450121X, LITTELFUSE
Shock safe circuit board mount enclosed fuse holders for 5 x 20 mm fuses are designed per IEC Standards 60127-6.
Technical specifications
Connection | PCB connection | |
Version | fuse holder | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 600 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |