03450601X | Littelfuse
Fuse holder, 6.35 x 32 mm, 20 A, 600 V, panel mounting, 03450601X
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse holders, 03450601X, LITTELFUSE
Panel mount enclosed fuse holders for 3AG and 3AB fuses are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6.
Technical specifications
Connection | Schnellanschluss | |
Version of the cap | schlitz | |
Version | Sicherungshalter | |
Type of mounting | Panelmontage | |
For Fuse | 6,35 x 32 mm | |
Rated voltage | 600 V | |
Rated current | 20 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |