03450603H | Littelfuse
Fuse holder, 6.3 x 32 mm, 20 A, 600 V, central Mounting, 03450603H
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 21 Weeks
Fuse holder, 03450603H, Littelfuse
Designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. The universal fuse-holder body will accept 3AB, 3AG fuse sizes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | central Mounting | |
| Version of the cap | finger grip | |
| Rated current | 20 A | |
| Rated voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bulk with 100 pieces |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |