03450701H | Littelfuse

Fuse holder, 6.35 x 32 mm, 20 A, 600 V, panel mounting, 03450701H

Order No.: 75P1237
EAN: 4099891881023
MPN:
03450701H
Series: 345 HV
03450701H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,909.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.8199 €

Fuse holders, 03450701H, LITTELFUSE

Panel mount enclosed fuse holders for 3AG and 3AB fuses are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6.

Technical specifications
Connection Schnellanschluss
Version of the cap Schlitz
Version Sicherungshalter
Type of mounting Panelmontage
For Fuse 6,35 x 32 mm
Rated voltage 600 V
Rated current 20 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes