03450923H | Littelfuse
Fuse holder, 5 x 20 mm, 20 A, 600 V, panel mounting, 03450923H
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse holders, 03450923H, LITTELFUSE
Panel mount enclosed fuse holders for 5 x 20mm fuses are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6.
Technical specifications
Connection | quick connection | |
Version of the cap | finger grip | |
Version | fuse holder | |
Type of mounting | panel mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 600 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |