03452HS2H | Littelfuse

Fuse holder, 5 x 15 mm, 10 A, 250 V, panel mounting, 03452HS2H

Order No.: 75P1255
EAN: 4099891881207
MPN:
03452HS2H
Series: 345 ISF
Littelfuse
03452HS2H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.4034 €

Fuse holders, 03452HS2H, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Connection quick connection
Version of the cap slotted
Version fuse holder
Type of mounting panel mounting
For Fuse 5 x 15 mm
Rated voltage 250 V
Rated current 10 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes