03452RF4X | Littelfuse
Fuse holder, 5 x 15 mm, 10 A, 250 V, panel mounting, 03452RF4X
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse holders, 03452RF4X, LITTELFUSE
Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.
Technical specifications
Anschluss | Schnellanschluss | |
Ausführung der Kappe | Fingergrip | |
Ausführung | Sicherungshalter | |
Befestigungsart | Panelmontage | |
Für Sicherung | 5 x 15 mm | |
Nennspannung | 250 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |