03453LS1H | Littelfuse

Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03453LS1H

Order No.: 55P7274
EAN: 4099889128536
MPN:
03453LS1H
Series: 345 ISF
03453LS1H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 21 Weeks **
Total Price:
453.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.5339 €
ACS INTL SHOCK-SAFE 3AG FUSEHLDR
Technical specifications
Connection Steckanschluss
Version of the cap Schlitz
Version geschlossen
For Fuse 6,3 x 32 mm
Rated voltage 250 V
Rated current 20 A
Logistics
Country of origin MX
Customs tariff number 85369095
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes