03453QS7H | Littelfuse

Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03453QS7H

Order No.: 75P1394
EAN: 4099891882594
MPN:
03453QS7H
Series: 345 ISF
Littelfuse
03453QS7H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
6.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.1047 €

Fuse holders, 03453QS7H, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Connection quick connection
Version of the cap slotted
Version fuse holder
Type of mounting panel mounting
For Fuse 6.35 x 32 mm
Rated voltage 250 V
Rated current 20 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes