03453RF1ZX010 | Littelfuse
Fuse holder, 6.35 x 32 mm, 20 A, 250 V, panel mounting, 03453RF1ZX010
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse holders, 03453RF1ZX010, LITTELFUSE
Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.
Technical specifications
Connection | quick connection | |
Version of the cap | finger grip | |
Version | fuse holder | |
Type of mounting | panel mounting | |
For Fuse | 6.35 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |