03455LF2X | Littelfuse

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 03455LF2X

Order No.: 75P1439
EAN: 4099891883041
MPN:
03455LF2X
Series: 345 ISF
03455LF2X Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
10.115 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.115 €

Fuse holders, 03455LF2X, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Anschluss Schnellanschluss
Ausführung der Kappe Fingergrip
Ausführung Sicherungshalter
Befestigungsart Panelmontage
Für Sicherung 5 x 20 mm
Nennspannung 250 V
Nennstrom 10 A
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes