03455LF3H | Littelfuse

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 03455LF3H

Order No.: 75P1440
EAN: 4099891883058
MPN:
03455LF3H
Series: 345 ISF
03455LF3H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.9270 €

Fuse holders, 03455LF3H, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Connection Schnellanschluss
Version of the cap Fingergrip
Version Sicherungshalter
Type of mounting Panelmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes