03455LS8H | Littelfuse

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 03455LS8H

Order No.: 75P1461
EAN: 4099891883263
MPN:
03455LS8H
Series: 345 ISF
Littelfuse
03455LS8H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.5577 €

Fuse holders, 03455LS8H, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Anschluss Schnellanschluss
Ausführung der Kappe Schlitz
Ausführung Sicherungshalter
Befestigungsart Panelmontage
Für Sicherung 5 x 20 mm
Nennspannung 250 V
Nennstrom 10 A
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes