03455RF2H | Littelfuse

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 03455RF2H

Order No.: 75P1479
EAN: 4099891883447
MPN:
03455RF2H
Series: 345 ISF
03455RF2H Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.069 €

Fuse holders, 03455RF2H, LITTELFUSE

Shock-safe panel mount enclosed fuse holders are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6. Permits inventory reduction of bodies and provides knob interchange versatility. Antitease feature eliminates circuit interruption when knob is accidentally depressed.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version fuse holder
Connection quick connection
Type of mounting panel mounting
Version of the cap finger grip
Rated current 10 A
Rated voltage 250 V
Logistics
Property Value
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes