03540005ZXGY | Littelfuse
Open fuse holder, 3AG, 30 A, 600 V, chassis mounting, 03540005ZXGY
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse block, 03540005ZXGY, LITTELFUSE
A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips.
Technical specifications
Anschluss | Lötöse | |
Ausführung | Sicherungsblock | |
Befestigungsart | Chassismontage | |
Einbaudurchmesser | 6.35 mm | |
Für Sicherung | 3AG | |
Nennspannung | 600 V | |
Nennstrom | 30 A |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |