03540101ZXGY | Littelfuse
Open fuse holder, 3AG, 15 A, 600 V, PCB mounting, 03540101ZXGY
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 4 Days: 51 pcs.
Leadtime: 21 Weeks **
Fuse block, 03540101ZXGY, LITTELFUSE
A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips.
Technical specifications
Connection | Lötstift | |
Version | Sicherungsblock | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 6.35 mm | |
For Fuse | 3AG | |
Rated voltage | 600 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |