03540602ZXGY | Littelfuse

Open fuse holder, 3AG, 20 A, 600 V, chassis mounting, 03540602ZXGY

Order No.: 75P1533
EAN: 4099891883980
MPN:
03540602ZXGY
Series: 354
03540602ZXGY Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
422.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.6898 €

Fuse block, 03540602ZXGY, LITTELFUSE

A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips.

Technical specifications
Anschluss Schnellanschluss
Ausführung Sicherungsblock
Befestigungsart Chassismontage
Einbaudurchmesser 6.35 mm
Für Sicherung 3AG
Nennspannung 600 V
Nennstrom 20 A
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes