03540809ZXGY | Littelfuse

Open fuse holder, 3AG, 20 A, 600 V, chassis mounting, 03540809ZXGY

Order No.: 75P1553
EAN: 4099891884185
MPN:
03540809ZXGY
Series: 354
03540809ZXGY Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
722.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.2233 €

Fuse block, 03540809ZXGY, LITTELFUSE

A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips.

Technical specifications
Connection Schnellanschluss
Version Sicherungsblock
Type of mounting Chassismontage
Installation diameter 6.35 mm
For Fuse 3AG
Rated voltage 600 V
Rated current 20 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes