0498900.TXN | Littelfuse
Car fuse holder, BF1/MIDI, 200 A, 32 V, panel mounting, 0498900.TXN
Unit Price (€ / pc.)
11.5311 € *
Available: 33 pcs.
Available in 4 Days: 50 pcs. - if ordered today
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.6862 €
50 pcs.
10.0793 €
100 pcs.
9.5081 €
250 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse Holder for BF1 Style Fuse
Use with BF1/MIDI® fuses up to 200 A. Includes protective cover. Features interconnecting pins on side of fuse block for secure multiple block configurations. Includes M5 threaded studs and hex nuts with lock washers.
Type: 04980900TXN
Rated current: 200 A
Lenght: 51,4 mm
Width: 27,3 mm
Height: 24,9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | BF1/MIDI | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Rated current | 200 A | |
| Rated voltage | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |