05200003Z | Littelfuse
Fuse holder, 5 x 20 mm, 10 A, 600 V, PCB mounting, 05200003Z
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Fuse block, 05200003Z, LITTELFUSE
A fuse block, made for 5x20mm size fuses, is a low-profile design with tin-plated brass terminals. A unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a one-piece clip/terminal design, assures low contact resistance.
Technical specifications
Connection | Schnellanschluss | |
Version | Sicherungshalter | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 600 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |