05200005ZXGY | Littelfuse

Fuse holder, 5 x 20 mm, 10 A, 600 V, panel mounting, 05200005ZXGY

Order No.: 75P1492
EAN: 4099891883577
MPN:
05200005ZXGY
Series: 520
05200005ZXGY Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 4 Days: 20 pcs.
Leadtime: 21 Weeks **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3804 €

Fuse block, 05200005ZXGY, LITTELFUSE

A fuse block, made for 5x20mm size fuses, is a low-profile design with tin-plated brass terminals. A unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a one-piece clip/terminal design, assures low contact resistance.

Technical specifications
Connection Schnellanschluss
Version Sicherungshalter
Type of mounting Panelmontage
For Fuse 5 x 20 mm
Rated voltage 600 V
Rated current 10 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes