05710007L | Littelfuse

Fuse holder, 10.3 x 38.1 mm, 30 A, 600 V, 05710007L

Order No.: 55P9002
EAN: 4099889128604
MPN:
05710007L
Series: 571
05710007L Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
28.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.6909 €

Fuse holder, 05710007L, Littelfuse

Panel mount fuse holders are for Midget-Style and Class CC fuses. Class CC fuses have a rejection feature on one end cap, which mates with the rejection feature of Littelfuse Class CC fuses holders to prevent the installation of fuses with lower voltage ratings or interrupting ratings. Watertight version must be front panel mounted.

Features

  • 600 V
  • 30 A for Class CC and Midget fuses
  • 4000 V Minimum
Technical specifications
Connection Steckanschluss
Version of the cap Fingergrip
Version geschlossen
For Fuse 10,3 x 38,1 mm
Rated voltage 600 V
Rated current 30 A
Logistics
Country of origin MX
Customs tariff number 85369095
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes