05710027L | Littelfuse

Fuse holder, 10.3 x 38.1 mm, 30 A, 600 V, 05710027L

Order No.: 55P9007
EAN: 4099889128628
MPN:
05710027L
Series: 571
05710027L Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
34.1292 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,706.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
34.1292 €

Fuse holder, 05710027L, Littelfuse

Panel mount fuse holders are for Midget-Style and Class CC fuses. Class CC fuses have a rejection feature on one end cap, which mates with the rejection feature of Littelfuse Class CC fuses holders to prevent the installation of fuses with lower voltage ratings or interrupting ratings. Watertight version must be front panel mounted.

Features

  • 600 V
  • 30 A for Class CC and Midget fuses
  • 4000 V Minimum
Technical specifications
Anschluss Steckanschluss
Ausführung der Kappe Fingergrip
Ausführung geschlossen
Für Sicherung 10,3 x 38,1 mm
Nennspannung 600 V
Nennstrom 30 A
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes