057100CCL | Littelfuse
Fuse holder, 10.3 x 38.1 mm, 30 A, 600 V, 057100CCL
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Fuse holder, 057100CCL, Littelfuse
Panel mount fuse holders are for Midget-Style and Class CC fuses. Class CC fuses have a rejection feature on one end cap, which mates with the rejection feature of Littelfuse Class CC fuses holders to prevent the installation of fuses with lower voltage ratings or interrupting ratings. Watertight version must be front panel mounted.
Features
- 600 V
- 30 A for Class CC and Midget fuses
- 4000 V Minimum
Technical specifications
Anschluss | Steckanschluss | |
Ausführung der Kappe | Fingergrip | |
Ausführung | geschlossen | |
Für Sicherung | 10,3 x 38,1 mm | |
Nennspannung | 600 V | |
Nennstrom | 30 A |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369095 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |