0PTF0015P | Littelfuse

Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0PTF0015P

Order No.: 75P1570
EAN: 4099891884352
MPN:
0PTF0015P
Series: PTF
0PTF0015P Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
311.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1559 €

Fuse block, 0PTF0015P, LITTELFUSE

Fuse block with a low profile design for printed circuit board mountable terminals for the Pb-free wave soldering process, and tin-plated leads. It is RoHS compliant and lead-free.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version fuse holder
Connection solder pin
Type of mounting PCB mounting
Rated current 6.3 A
Rated voltage 250 V
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin IT
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes