0PTF015BP | Littelfuse
Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0PTF015BP
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse block, 0PTF015BP, LITTELFUSE
Fuse block with a low profile design for printed circuit board mountable terminals for the Pb-free wave soldering process, and tin-plated leads. It is RoHS compliant and lead-free.
Technical specifications
Connection | Lötstift | |
Version | Sicherungshalter | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |