10207101009 | Littelfuse
Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
Unit Price (€ / pc.)
0.5117 € *
Available: 583 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2713 €
1000 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips for 6.3 x 32 mm G fuses, type Littelfuse/Wickmann 102071.
For PCB mounting; Limit value: 10 A/500 V. Spring tinned copper alloy, solderable. Note: please order 2 clips for each fuse holder.
Type: 102071, single clip
Technical specifications
Connection | Lötstift | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 6,3 x 32 mm | |
Rated voltage | 500 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |